There are no models available for this part yet.
Overview of 217471-2122 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-122 | Coilcraft Inc | Variable Inductor, 1.1uH Min, 1.3uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
SER8052-122MEB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, Ferrite-Core, 3335 | |
MSS5121-223MLC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 217471-2122 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43AJ6998
|
Newark | Cable Assy, Crimp Skt-Free End, 150Mm, Connector To Connector:Ultra-Fit Crimp Terminal Socket To Free End, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Product Range:Ultra-Fit Ots 217471 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 217471-2122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$0.1700 | Buy Now | |
DISTI #
43AJ6998
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Free End, 5.9 ", 150 mm - Bulk (Alt: 43AJ6998) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 150 Partner Stock |
|
$0.8130 / $1.1400 | Buy Now | |
DISTI #
2174712122
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Free End, 5.9 ", 150 mm - Bulk (Alt: 2174712122) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4793 | Buy Now | |
DISTI #
538-217471-2122
|
Mouser Electronics | Rectangular Cable Assemblies ULTRA-FIT F-S 150MM 16 AWG LEADS RD Sn RoHS: Compliant | 100 |
|
$0.5610 / $1.0000 | Buy Now | |
DISTI #
72344805
|
RS | ULTRA-FIT F-S 150MM 16 AWG LEADS RD Sn | Molex Incorporated 217471-2122 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $1.0500 | RFQ | |
DISTI #
MOL217471-2122
|
Heilind Electronics | ULTRA-FIT F-S 150MM 16 AWG LEA | Americas - 0 in Stock |
|
$0.5861 / $0.6154 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
600 Partner Stock |
|
$0.6800 / $0.8580 | Buy Now | ||
DISTI #
217471-2122
|
TTI | Rectangular Cable Assemblies ULTRA-FIT F-S 150MM 16 AWG LEADS RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.5130 / $0.7000 | Buy Now | |
DISTI #
2174712122-MOL
|
TME | 217471-2122 Min Qty: 47 | 600 |
|
$0.9010 / $0.9033 | Buy Now | |
Master Electronics | RoHS: Compliant |
600 Partner Stock |
|
$0.6800 / $0.8580 | Buy Now |
CAD Models for 217471-2122 by Molex
Part Data Attributes for 217471-2122 by Molex
217471-2122
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
217471-2122MolexVS
-