Part Details for 217471-2204 by Molex
Overview of 217471-2204 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-473KXB | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, SMD | |
ME3220-473KXC | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, SMD | |
ME3220-473KL | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |
Price & Stock for 217471-2204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7005
|
Newark | Cable Assy, Crimp Skt-Free End, 300Mm, Connector To Connector:Ultra-Fit Crimp Terminal Socket To Free End, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Product Range:Ultra-Fit Ots 217471 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 217471-2204 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.2000 | Buy Now |
DISTI #
43AJ7005
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Free End, 11.8 ", 300 mm - Bulk (Alt: 43AJ7005) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.9870 | Buy Now |
DISTI #
2174712204
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Free End, 11.8 ", 300 mm - Bulk (Alt: 2174712204) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5639 | Buy Now |
DISTI #
538-217471-2204
|
Mouser Electronics | Rectangular Cable Assemblies ULTRA-FIT F-S 300MM 20 AWG LEADS RD Au RoHS: Compliant | 100 |
|
$0.6510 / $1.4100 | Buy Now |
DISTI #
72344787
|
RS | ULTRA-FIT F-S 300MM 20 AWG LEADS RD Au | Molex Incorporated 217471-2204 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2400 | RFQ |
DISTI #
MOL217471-2204
|
Heilind Electronics | ULTRA-FIT F-S 300MM 20 AWG LEA | Americas - 0 in Stock |
|
$0.6896 / $0.7240 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
600 Partner Stock |
|
$0.8100 / $1.1400 | Buy Now |
DISTI #
65699250
|
Verical | Cable Assembly UL 1061 0.075m 20AWG Crimp Terminal 1 POS F Crimp RoHS: Compliant Min Qty: 61 Package Multiple: 1 | Americas - 600 |
|
$0.8900 / $1.0300 | Buy Now |
DISTI #
217471-2204
|
TTI | Rectangular Cable Assemblies ULTRA-FIT F-S 300MM 20 AWG LEADS RD Au RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.6100 / $0.9100 | Buy Now |
DISTI #
2174712204-MOL
|
TME | 217471-2204 Min Qty: 33 | 600 |
|
$0.9786 / $1.2735 | Buy Now |