There are no models available for this part yet.
Overview of 217471-2223 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
RFS1412-223KE | Coilcraft Inc | General Purpose Inductor | |
LPR4012-223BML | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 217471-2223 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43AJ7014
|
Newark | Cable Assy, Crimp Skt-Free End, 225Mm, Connector To Connector:Ultra-Fit Crimp Terminal Socket To Free End, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:Ultra-Fit Ots 217471 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 217471-2223 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.2000 | Buy Now | |
DISTI #
43AJ7014
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Free End, 8.9 ", 225 mm - Bulk (Alt: 43AJ7014) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$1.1000 | Buy Now | |
DISTI #
2174712223
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Free End, 8.9 ", 225 mm - Bulk (Alt: 2174712223) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5639 | Buy Now | |
DISTI #
538-217471-2223
|
Mouser Electronics | Rectangular Cable Assemblies ULTRA-FIT F-S 225MM 16 AWG LEADS RD Au RoHS: Compliant | 100 |
|
$0.6930 / $1.0500 | Buy Now | |
DISTI #
72344766
|
RS | ULTRA-FIT F-S 225MM 16 AWG LEADS RD Au | Molex Incorporated 217471-2223 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2400 | RFQ | |
DISTI #
MOL217471-2223
|
Heilind Electronics | ULTRA-FIT F-S 225MM 16 AWG LEA | Americas - 0 in Stock |
|
$0.6896 / $0.7240 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
600 Partner Stock |
|
$0.8100 / $0.9900 | Buy Now | ||
DISTI #
217471-2223
|
TTI | Rectangular Cable Assemblies ULTRA-FIT F-S 225MM 16 AWG LEADS RD Au RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.6500 / $0.7600 | Buy Now | |
DISTI #
2174712223-MOL
|
TME | 217471-2223 Min Qty: 40 | 600 |
|
$1.0543 / $1.0570 | Buy Now | |
DISTI #
C1S549804385909
|
Chip1Stop | Specialized sensor | 600 |
|
$0.7960 | Buy Now |