Part Details for 2174712215 by Molex
Overview of 2174712215 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for 2174712215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2174712215-ND
|
DigiKey | ULTRA-FIT F-S 450MM 18 AWG LEADS Min Qty: 1 Lead time: 22 Weeks Container: Bag |
1000 In Stock |
|
$0.6464 / $1.1700 | Buy Now |
DISTI #
2174712215
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Free End, 17.7 ", 450 mm - Bulk (Alt: 2174712215) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5639 | Buy Now |
DISTI #
217471-2215
|
TTI | Rectangular Cable Assemblies ULTRA-FIT F-S 450MM 18 AWG LEADS RD Au RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.6500 / $0.7600 | Buy Now |
DISTI #
2174712215
|
Avnet Abacus | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Free End, 17.7 ", 450 mm" (Alt: 2174712215) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804369017
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 595 |
|
$0.7960 | Buy Now |
DISTI #
C1S549804362245
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 100 |
|
$0.8400 | Buy Now |