Part Details for 2174712222 by Molex
Overview of 2174712222 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for 2174712222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2174712222-ND
|
DigiKey | ULTRA-FIT F-S 150MM 16 AWG LEADS Min Qty: 1 Lead time: 22 Weeks Container: Bag |
811 In Stock |
|
$0.5612 / $1.2800 | Buy Now |
DISTI #
2174712222
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Free End, 5.9 ", 150 mm - Bulk (Alt: 2174712222) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5639 | Buy Now |
DISTI #
65699038
|
Verical | Cable Assembly UL 1061 0.075m 16AWG Crimp Terminal 1 POS F Crimp RoHS: Compliant Min Qty: 73 Package Multiple: 1 | Americas - 600 |
|
$0.8600 | Buy Now |
DISTI #
58835959
|
Verical | Cable Assembly UL 1061 0.075m 16AWG Crimp Terminal 1 POS F Crimp RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2126 | Americas - 100 |
|
$0.5145 | Buy Now |
DISTI #
217471-2222
|
TTI | Rectangular Cable Assemblies ULTRA-FIT F-S 150MM 16 AWG LEADS RD Au RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.7600 | Buy Now |
DISTI #
2174712222
|
Avnet Abacus | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Free End, 5.9 ", 150 mm" (Alt: 2174712222) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804381620
|
Chip1Stop | Specialized sensor | 100 |
|
$1.0000 | Buy Now |