Part Details for 2174801223 by Molex
Overview of 2174801223 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2174801223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2174801223-ND
|
DigiKey | MINIFIT SR. F-F 225MM 8 A Min Qty: 1 Lead time: 20 Weeks Container: Bag |
100 In Stock |
|
$4.4985 / $6.3500 | Buy Now |
DISTI #
2174801223
|
Avnet Americas | Cable Assembly PVC 8AWG 0.225m 1 Position Crimp Terminal to 1 Position Crimp Terminal Receptacle-Receptacle Bag - Bulk (Alt: 2174801223) RoHS: Compliant Min Qty: 750 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4959 / $6.2980 | Buy Now |
DISTI #
217480-1223
|
TTI | Rectangular Cable Assemblies MINIFIT Sr. F-F 225MM 8 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$4.5000 / $6.3500 | Buy Now |
DISTI #
2174801223
|
Avnet Abacus | Cable Assembly PVC 8AWG 0.225m 1 Position Crimp Terminal to 1 Position Crimp Terminal Receptacle-Receptacle Bag (Alt: 2174801223) RoHS: Compliant Min Qty: 750 Package Multiple: 25 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2174801223
2174801223 CAD Models
2174801223 Part Data Attributes
|
2174801223
Molex
Buy Now
Datasheet
|
Compare Parts:
2174801223
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 8.366 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.225 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Current | 50 A | |
Shielding | NO | |
Wire Gauge | 8 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |