Part Details for 217481-2213 by Molex
Overview of 217481-2213 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9221301M2A | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver | |
5962-9221301MRA | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver |
Price & Stock for 217481-2213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ9448
|
Newark | Cable Assy, Crimp Skt-Free End, 225Mm, Connector To Connector:Mini-Fit Sr. Crimp Socket To Free End, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:Mini-Fit Sr. Ots 217481 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 217481-2213 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$0.7750 | Buy Now |
DISTI #
58AJ9448
|
Avnet Americas | Cable Assembly PVC 10AWG 0.225m 1 Position Crimp Terminal Receptacle Bag - Bulk (Alt: 58AJ9448) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 21 Weeks, 4 Days Container: Bulk | 25 Partner Stock |
|
$4.0300 | Buy Now |
DISTI #
2174812213
|
Avnet Americas | Cable Assembly PVC 10AWG 0.225m 1 Position Crimp Terminal Receptacle Bag - Bulk (Alt: 2174812213) RoHS: Compliant Min Qty: 1250 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4321 | Buy Now |
DISTI #
538-217481-2213
|
Mouser Electronics | Rectangular Cable Assemblies MINIFIT Sr. F-S 225MM 10 AWG RoHS: Compliant | 19 |
|
$2.6800 / $4.3900 | Buy Now |
DISTI #
MOL217481-2213
|
Heilind Electronics | MINIFIT SR. F-S 225MM 10 AWG L | Americas - 0 in Stock |
|
$2.6721 / $2.9393 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$3.1000 / $3.5900 | Buy Now |
DISTI #
217481-2213
|
TTI | Rectangular Cable Assemblies MINIFIT Sr. F-S 225MM 10 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$2.7400 / $3.9100 | Buy Now |
DISTI #
2174812213-MOL
|
TME | 217481-2213 Min Qty: 11 | 25 |
|
$3.8520 | Buy Now |
|
Master Electronics | RoHS: Compliant |
25 Partner Stock |
|
$3.1000 / $3.5900 | Buy Now |