Part Details for 217483-1204 by Molex
Overview of 217483-1204 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217483-1204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ9465
|
Newark | Cable Assy, Crimp Pin-Free End, 300Mm, Connector To Connector:Mini-Fit Sr. Crimp Pin To Free End, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Product Range:Mini-Fit Sr. Ots 217483 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 217483-1204 Min Qty: 1250 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$0.7720 | Buy Now |
DISTI #
2174831204
|
Avnet Americas | Cable Assembly PVC 12AWG 0.3m 1 Position Crimp Terminal plug Bag - Bulk (Alt: 2174831204) RoHS: Compliant Min Qty: 1250 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6824 / $3.4118 | Buy Now |
DISTI #
58AJ9465
|
Avnet Americas | Cable Assembly PVC 12AWG 0.3m 1 Position Crimp Terminal plug Bag - Bulk (Alt: 58AJ9465) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$3.9600 | Buy Now |
DISTI #
538-217483-1204
|
Mouser Electronics | Rectangular Cable Assemblies MINIFIT Sr. M-S 300MM 12 AWG RoHS: Compliant | 25 |
|
$2.6700 / $4.3700 | Buy Now |
DISTI #
MOL217483-1204
|
Heilind Electronics | MINIFIT SR. M-S 300MM 12 AWG L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$3.0800 / $3.5600 | Buy Now |
DISTI #
217483-1204
|
TTI | Rectangular Cable Assemblies MINIFIT Sr. M-S 300MM 12 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$2.8400 / $4.3300 | Buy Now |
DISTI #
2174831204
|
Avnet Americas | Cable Assembly PVC 12AWG 0.3m 1 Position Crimp Terminal plug Bag - Bulk (Alt: 2174831204) RoHS: Compliant Min Qty: 1250 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6824 / $3.4118 | Buy Now |
DISTI #
58AJ9465
|
Avnet Americas | Cable Assembly PVC 12AWG 0.3m 1 Position Crimp Terminal plug Bag - Bulk (Alt: 58AJ9465) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$3.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
25 Partner Stock |
|
$3.0800 / $3.5600 | Buy Now |