Part Details for 217483-1224 by Molex
Overview of 217483-1224 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217483-1224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ9473
|
Newark | Cable Assy, Crimp Pin-Free End, 300Mm, Connector To Connector:Mini-Fit Sr. Crimp Pin To Free End, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Product Range:Mini-Fit Sr. Ots 217483 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 217483-1224 Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$1.2100 | Buy Now |
DISTI #
2174831224
|
Avnet Americas | Cable Assembly PVC 8AWG 0.3m 1 Position Crimp Terminal Plug Bag - Bulk (Alt: 2174831224) RoHS: Compliant Min Qty: 800 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1356 / $5.7931 | Buy Now |
DISTI #
58AJ9473
|
Avnet Americas | Cable Assembly PVC 8AWG 0.3m 1 Position Crimp Terminal Plug Bag - Bulk (Alt: 58AJ9473) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$6.8200 | Buy Now |
DISTI #
538-217483-1224
|
Mouser Electronics | Rectangular Cable Assemblies MINIFIT Sr. M-S 300MM 8 AWG RoHS: Compliant | 23 |
|
$4.7600 / $7.3500 | Buy Now |
DISTI #
MOL217483-1224
|
Heilind Electronics | MINIFIT SR. M-S 300MM 8 AWG LE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7100 / $4.9800 | Buy Now |
DISTI #
217483-1224
|
TTI | Rectangular Cable Assemblies MINIFIT Sr. M-S 300MM 8 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.7100 / $5.5100 | Buy Now |
DISTI #
10158325
|
TestEquity LLC | Molex 217483-1224 Specialized Cables Minifit Sr. M-S 300mm, 8 AWG | 0 |
|
$5.1300 | Buy Now |