Part Details for 2174831212 by Molex
Overview of 2174831212 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2174831212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2174831212-ND
|
DigiKey | MINIFIT SR. M-S 150MM 10 Min Qty: 1 Lead time: 22 Weeks Container: Bag |
70 In Stock |
|
$1.8743 / $3.9400 | Buy Now |
DISTI #
2174831212
|
Avnet Americas | Cable Assembly PVC 10AWG 0.15m 1 Position Crimp Terminal Plug Bag - Bulk (Alt: 2174831212) RoHS: Compliant Min Qty: 1350 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3065 | Buy Now |
DISTI #
217483-1212
|
TTI | Rectangular Cable Assemblies MINIFIT Sr. M-S 150MM 10 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$2.3600 / $2.9200 | Buy Now |
DISTI #
000000000006323211
|
Sager | Specialized Cables MINIFIT SR. M-S 150MM 10 Min Qty: 1350 | 0 |
|
$2.3000 / $2.6100 | Buy Now |
DISTI #
2174831212
|
Avnet Abacus | Cable Assembly PVC 10AWG 0.15m 1 Position Crimp Terminal Plug Bag (Alt: 2174831212) RoHS: Compliant Min Qty: 1350 Package Multiple: 25 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549805333240
|
Chip1Stop | Specialized sensor | 25 |
|
$3.1000 | Buy Now |