Part Details for 2174901125 by Molex
Overview of 2174901125 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2174901125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2174901125-ND
|
DigiKey | I-GRID F-F 450MM 22 AWG LEAD BK Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3100 In Stock |
|
$0.5751 / $1.1500 | Buy Now |
DISTI #
2174901125
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.45m 1 Position Terminal to 1 Position Terminal Socket-Socket Bag - Bulk (Alt: 2174901125) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6283 / $0.6912 | Buy Now |
DISTI #
217490-1125
|
TTI | Rectangular Cable Assemblies IGRID PRE-CRIMP OTS ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.8700 | Buy Now |
DISTI #
2174901125
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.45m 1 Position Terminal to 1 Position Terminal Socket-Socket Bag - Bulk (Alt: 2174901125) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6283 / $0.6912 | Buy Now |
DISTI #
2174901125
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.45m 1 Position Terminal to 1 Position Terminal Socket-Socket Bag - Bulk (Alt: 2174901125) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6283 / $0.6912 | Buy Now |
DISTI #
MOL217490-1125
|
Interstate Connecting Components | I-GRID F-F 450MM 22 LEAD BK OTS PRE-CRIMP LEADS | 25 |
|
$0.5582 / $0.5861 | Buy Now |
Part Details for 2174901125
2174901125 CAD Models
2174901125 Part Data Attributes
|
2174901125
Molex
Buy Now
Datasheet
|
Compare Parts:
2174901125
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.45 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Voltage | 353.5 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |