Part Details for 2174902223 by Molex
Overview of 2174902223 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2174902223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2174902223-ND
|
DigiKey | I-GRID F-F 225MM 22 AWG LEAD RD Min Qty: 1 Lead time: 20 Weeks Container: Bag |
300 In Stock |
|
$0.6766 / $1.3500 | Buy Now |
DISTI #
2174902223
|
Avnet Americas | Cable Assembly UL 1002 PVC 22AWG 0.225m 1Position iGrid Crimp Terminal to 1Position iGrid Crimp Terminal Receptacle-Receptacle Red Bag - Bulk (Alt: 2174902223) Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7392 / $0.8131 | Buy Now |
DISTI #
217490-2223
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead 225mm Lngth, 22 AWG, Red RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.6600 / $1.2100 | Buy Now |
DISTI #
2174902223
|
Avnet Americas | Cable Assembly UL 1002 PVC 22AWG 0.225m 1Position iGrid Crimp Terminal to 1Position iGrid Crimp Terminal Receptacle-Receptacle Red Bag - Bulk (Alt: 2174902223) Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7392 / $0.8131 | Buy Now |
DISTI #
2174902223
|
Avnet Americas | Cable Assembly UL 1002 PVC 22AWG 0.225m 1Position iGrid Crimp Terminal to 1Position iGrid Crimp Terminal Receptacle-Receptacle Red Bag - Bulk (Alt: 2174902223) Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7392 / $0.8131 | Buy Now |
DISTI #
MOL217490-2223
|
Interstate Connecting Components | I-GRID F-F 225MM 22 LEAD RD Au OTS PRE-CRIMP LEADS | 25 |
|
$0.6567 / $0.6896 | Buy Now |
Part Details for 2174902223
2174902223 CAD Models
2174902223 Part Data Attributes
|
2174902223
Molex
Buy Now
Datasheet
|
Compare Parts:
2174902223
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.225 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Voltage | 353.5 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |