Part Details for 217491-1122 by Molex
Overview of 217491-1122 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 217491-1122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ5645
|
Newark | Cable Assy, Crimp Skt-Free End, 5.9", Connector To Connector:Igrid Crimp Terminal Socket To Free End, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Product Range:Igrid Ots 217491 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 217491-1122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.4620 | Buy Now |
DISTI #
69AK1694
|
Newark | Cable Assy, Crimp Skt-Free End, 150Mm Rohs Compliant: Yes |Molex 217491-1122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8040 / $1.1100 | Buy Now |
DISTI #
99AJ5645
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.15m 1 Position Terminal Socket Bag - Bulk (Alt: 99AJ5645) Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 Partner Stock |
|
$0.9250 / $1.2100 | Buy Now |
DISTI #
2174911122
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.15m 1 Position Terminal Socket Bag - Bulk (Alt: 2174911122) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4565 | Buy Now |
DISTI #
538-217491-1122
|
Mouser Electronics | Rectangular Cable Assemblies IGRID PRE-CRIMP OTS ASSY RoHS: Compliant | 100 |
|
$0.5270 / $1.1400 | Buy Now |
DISTI #
MOL217491-1122
|
Heilind Electronics | I-GRID F-S 150MM 22 LEAD BK OTS PRE-CRIMP LEADS | Americas - 75 in Stock |
|
$1.0849 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.6630 / $0.8190 | Buy Now |
DISTI #
217491-1122
|
TTI | Rectangular Cable Assemblies IGRID PRE-CRIMP OTS ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.5700 / $1.1300 | Buy Now |
DISTI #
MOL217491-1122
|
Interstate Connecting Components | I-GRID F-S 150MM 22 LEAD BK OTS PRE-CRIMP LEADS | 25 |
|
$1.0849 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$0.6630 / $0.8190 | Buy Now |