There are no models available for this part yet.
Overview of 217491-2113 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9211-300EBZ | Analog Devices | 10-Bit 300 Msps ADC | |
DC2113A | Analog Devices | LTC3649 Demo Board - 3.1V to 6 | |
R5F21134FP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / |
Price & Stock for 217491-2113 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ6301
|
Newark | Cable Assy, Crimp Skt-Free End, 8.9", Connector To Connector:Igrid Crimp Terminal Socket To Free End, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:Igrid Ots 217491 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 217491-2113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.4620 | Buy Now | |
DISTI #
62AJ6301
|
Avnet Americas | Cable Assembly PVC 24AWG 0.225m 1Position iGrid Crimp Terminal Receptacle Red Bag - Bulk (Alt: 62AJ6301) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$0.8410 / $1.2200 | Buy Now | |
DISTI #
2174912113
|
Avnet Americas | Cable Assembly PVC 24AWG 0.225m 1Position iGrid Crimp Terminal Receptacle Red Bag - Bulk (Alt: 2174912113) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4565 | Buy Now | |
DISTI #
538-217491-2113
|
Mouser Electronics | Rectangular Cable Assemblies Pre-Crimped Lead 225mm Lngth, 24 AWG, Red RoHS: Compliant | 100 |
|
$0.5700 / $1.1500 | Buy Now | |
DISTI #
MOL217491-2113
|
Heilind Electronics | I-GRID F-S 225MM 24 LEAD RD OTS PRE-CRIMP LEADS | Americas - 75 in Stock |
|
$1.0849 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.6630 / $0.8190 | Buy Now | ||
DISTI #
217491-2113
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead 225mm Lngth, 24 AWG, Red RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.5700 / $1.1400 | Buy Now | |
DISTI #
MOL217491-2113
|
Interstate Connecting Components | I-GRID F-S 225MM 24 LEAD RD OTS PRE-CRIMP LEADS | 25 |
|
$1.0849 | Buy Now | |
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$0.6630 / $0.8190 | Buy Now |