Part Details for 2174912225 by Molex
Overview of 2174912225 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2174912225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2174912225-ND
|
DigiKey | I-GRID F-S 450MM 22 AWG LEAD RD Min Qty: 1 Lead time: 22 Weeks Container: Bag |
455 In Stock |
|
$0.5000 / $0.8200 | Buy Now |
DISTI #
2174912225
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.45m 1Position iGrid Crimp Terminal Receptacle Red Bag - Bulk (Alt: 2174912225) Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5371 | Buy Now |
DISTI #
67181711
|
Verical | Cable Assembly UL 10002 0.45m 22AWG Terminal 1 POS F Crimp iGrid Bag RoHS: Compliant Min Qty: 77 Package Multiple: 1 | Americas - 100 |
|
$0.8200 | Buy Now |
DISTI #
217491-2225
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead 450mm Lngth, 22 AWG, Red RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.5600 / $0.8200 | Buy Now |
DISTI #
MOL217491-2225
|
Interstate Connecting Components | I-GRID F-S 450MM 22 LEAD RD Au OTS PRE-CRIMP LEADS | 25 |
|
$1.2762 | Buy Now |
DISTI #
2174912225
|
Avnet Abacus | Cable Assembly UL 10002 22AWG 0.45m 1Position iGrid Crimp Terminal Receptacle Red Bag (Alt: 2174912225) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549808194387
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 100 |
|
$0.9440 | Buy Now |