Part Details for 217501-2113 by Molex
Overview of 217501-2113 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21134FP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / |
Price & Stock for 217501-2113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2175012113
|
Avnet Americas | Cable Assembly UL 10002 24AWG 0.225m 1 Position Terminal Socket Bag - Bulk (Alt: 2175012113) Min Qty: 1000 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5022 | Buy Now |
DISTI #
538-217501-2113
|
Mouser Electronics | Rectangular Cable Assemblies Pre-Crimped Lead 225mm , 24 AWG, Red RoHS: Compliant | 100 |
|
$0.5400 / $0.7000 | Buy Now |
DISTI #
73191579
|
RS | Pre-Crimped Lead Micro-Lock Plus 2.0 Female-to-Pigtail,225mm Length, 24AWG, Red | Molex Incorporated 217501-2113 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 | RFQ |
DISTI #
MOL217501-2113
|
Heilind Electronics | MICRO-LOCK PLUS 2.0 F-S 225MM | Americas - 0 in Stock |
|
$0.5582 / $0.6646 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.6760 / $1.0640 | Buy Now |
DISTI #
217501-2113
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead 225mm , 24 AWG, Red RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.5300 / $0.7090 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$0.6760 / $1.0640 | Buy Now |