Part Details for 217501-2115 by Molex
Overview of 217501-2115 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217501-2115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2175012115
|
Avnet Americas | Cable Assembly UL 10002 24AWG 0.45m 1 Position Terminal Socket Bag - Bulk (Alt: 2175012115) Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5909 / $0.7517 | Buy Now |
DISTI #
538-217501-2115
|
Mouser Electronics | Rectangular Cable Assemblies Pre-Crimped Lead 450mm , 24 AWG, Red RoHS: Compliant | 40 |
|
$0.4970 / $1.0000 | Buy Now |
DISTI #
73191581
|
RS | Pre-Crimped Lead Micro-Lock Plus 2.0 Female-to-Pigtail,450mm Length, 24AWG, Red | Molex Incorporated 217501-2115 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 | RFQ |
DISTI #
MOL217501-2115
|
Heilind Electronics | MICRO-LOCK PLUS 2.0 F-S 450MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.6630 / $1.0440 | Buy Now |
DISTI #
217501-2115
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead 450mm , 24 AWG, Red RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.4900 / $0.9900 | Buy Now |
DISTI #
2175012115
|
Avnet Americas | Cable Assembly UL 10002 24AWG 0.45m 1 Position Terminal Socket Bag - Bulk (Alt: 2175012115) Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5909 / $0.7517 | Buy Now |
DISTI #
2175012115
|
Avnet Americas | Cable Assembly UL 10002 24AWG 0.45m 1 Position Terminal Socket Bag - Bulk (Alt: 2175012115) Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5909 / $0.7517 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$0.6630 / $1.0440 | Buy Now |