There are no models available for this part yet.
Overview of 217501-2125 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2125FB2 | Rochester Electronics LLC | MC2125 - J-K Flip-Flop | |
MC2125F | Rochester Electronics LLC | MC2125 - J-K Flip-Flop, 1-Func, Negative Edge Triggered, TTL, CDFP14 | |
CST2-125L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 217501-2125 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2175012125
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.45m 1 Position Terminal Socket Bag - Bulk (Alt: 2175012125) Min Qty: 1000 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5022 | Buy Now | |
DISTI #
538-217501-2125
|
Mouser Electronics | Rectangular Cable Assemblies Pre-Crimped Lead 450mm , 22 AWG, Red RoHS: Compliant | 100 |
|
$0.5260 / $0.7900 | Buy Now | |
DISTI #
73191586
|
RS | Pre-Crimped Lead Micro-Lock Plus 2.0 Female-to-Pigtail,450mm Length, 22AWG, Red | Molex Incorporated 217501-2125 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 | RFQ | |
DISTI #
MOL217501-2125
|
Heilind Electronics | MICRO-LOCK PLUS 2.0 F-S 450MM | Americas - 0 in Stock |
|
$0.5582 / $0.6646 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.6760 / $1.0640 | Buy Now | ||
DISTI #
217501-2125
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead 450mm , 22 AWG, Red RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.5310 / $0.7420 | Buy Now | |
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$0.6760 / $1.0640 | Buy Now |