Part Details for 217511-2113 by Molex
Overview of 217511-2113 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21134FP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / |
Price & Stock for 217511-2113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AJ7336
|
Newark | Cable Assy, Crimp Skt-Free End, 225Mm, Connector To Connector:L1Nk 250 Crimp Terminal Socket To Free End, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:L1Nk 250 Ots 217511 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 217511-2113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.3780 | Buy Now |
DISTI #
538-217511-2113
|
Mouser Electronics | Specialized Cables LINK250 F-S 225MM 24 AWG RoHS: Compliant | 100 |
|
$0.5750 / $1.0400 | Buy Now |
DISTI #
72515076
|
RS | Pre-Crimped Female to Female, 225mm Length, 26 AWG, Black, L1NK 250 | Molex Incorporated 217511-2113 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 | RFQ |
DISTI #
MOL217511-2113
|
Heilind Electronics | LINK250 F-S 225MM 24 AWG LEADS | Americas - 0 in Stock |
|
$0.5582 / $0.5861 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
550 Partner Stock |
|
$0.6500 / $0.8030 | Buy Now |
DISTI #
217511-2113
|
TTI | Specialized Cables LINK250 F-S 225MM 24 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.6700 / $1.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
550 Partner Stock |
|
$0.6500 / $0.8030 | Buy Now |