Part Details for 2175111102 by Molex
Overview of 2175111102 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2175111102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2175111102-ND
|
DigiKey | L1NK 250 F-F 150MM 26 AWG Min Qty: 1 Lead time: 20 Weeks Container: Bag |
500 In Stock |
|
$0.5751 / $1.1500 | Buy Now |
DISTI #
2175111102
|
Avnet Americas | Cable Assembly UL 1569 0.15m 28 to 26AWG 1POS Contact RCP Bag - Bulk (Alt: 2175111102) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6283 / $0.6912 | Buy Now |
DISTI #
65AJ7315
|
Avnet Americas | Cable Assembly UL 1569 0.15m 28 to 26AWG 1POS Contact RCP Bag - Bulk (Alt: 65AJ7315) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.8170 | Buy Now |
DISTI #
76885378
|
Verical | Cable Assembly UL 1569 0.15m 26AWG Crimp Terminal to Crimp Terminal 1 to 1 POS F-F Crimp-Crimp L1NK 250 Bag Min Qty: 90 Package Multiple: 1 | Americas - 100 |
|
$0.7000 | Buy Now |
DISTI #
217511-1102
|
TTI | Specialized Cables LINK250 F-F 150MM 26 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.6000 / $1.1300 | Buy Now |
DISTI #
2175111102
|
Avnet Americas | Cable Assembly UL 1569 0.15m 28 to 26AWG 1POS Contact RCP Bag - Bulk (Alt: 2175111102) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6283 / $0.6912 | Buy Now |
DISTI #
65AJ7315
|
Avnet Americas | Cable Assembly UL 1569 0.15m 28 to 26AWG 1POS Contact RCP Bag - Bulk (Alt: 65AJ7315) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.8170 | Buy Now |
Part Details for 2175111102
2175111102 CAD Models
2175111102 Part Data Attributes:
|
2175111102
Molex
Buy Now
Datasheet
|
Compare Parts:
2175111102
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.15 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Current | 6.5 A | |
Rated Voltage | 353.5 V | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |