Part Details for 2175112122 by Molex
Overview of 2175112122 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2175112122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2175112122-ND
|
DigiKey | L1NK 250 F-S 150MM 22 AWG Min Qty: 1 Lead time: 20 Weeks Container: Bag |
500 In Stock |
|
$0.5751 / $1.1500 | Buy Now |
DISTI #
2175112122
|
Avnet Americas | Cable Assembly UL 1569 0.15m 24 to 22AWG 1POS Contact RCP Bag - Bulk (Alt: 2175112122) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6283 / $0.6912 | Buy Now |
DISTI #
65AJ7340
|
Avnet Americas | Cable Assembly UL 1569 0.15m 24 to 22AWG 1POS Contact RCP Bag - Bulk (Alt: 65AJ7340) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.8290 | Buy Now |
DISTI #
217511-2122
|
TTI | Specialized Cables LINK250 F-S 150MM 22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.6300 / $1.1300 | Buy Now |
DISTI #
2175112122
|
Avnet Americas | Cable Assembly UL 1569 0.15m 24 to 22AWG 1POS Contact RCP Bag - Bulk (Alt: 2175112122) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6283 / $0.6912 | Buy Now |
DISTI #
65AJ7340
|
Avnet Americas | Cable Assembly UL 1569 0.15m 24 to 22AWG 1POS Contact RCP Bag - Bulk (Alt: 65AJ7340) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.8290 | Buy Now |