There are no models available for this part yet.
Overview of 2175112123 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2175112123 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AJ7341
|
Avnet Americas | Cable Assembly UL 1569 0.225m 24 to 22AWG 1POS Contact RCP Bag - Bulk (Alt: 65AJ7341) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.6790 | Buy Now | |
DISTI #
2175112123
|
Avnet Americas | Cable Assembly UL 1569 0.225m 24 to 22AWG 1POS Contact RCP Bag - Bulk (Alt: 2175112123) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4565 | Buy Now | |
DISTI #
217511-2123
|
TTI | Specialized Cables LINK250 F-S 225MM 22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.4970 / $0.6700 | Buy Now | |
DISTI #
2175112123
|
Avnet Abacus | Cable Assembly UL 1569 0.225m 24 to 22AWG 1POS Contact RCP Bag (Alt: 2175112123) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 2175112123 by Molex
Part Data Attributes for 2175112123 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
22 Weeks
|
Samacsys Manufacturer
|
Molex
|
Connector Support Type
|
CONNECTOR ACCESSORY
|