Part Details for 217520-2123 by Molex
Overview of 217520-2123 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217520-2123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2919
|
Newark | Mizu-P25 F-F 225Mm 0.5 Sqmm Lead Rd Sn Rohs Compliant: Yes |Molex 217520-2123 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.3780 | Buy Now |
DISTI #
2175202123
|
Avnet Americas | Cable Assembly 22AWG 225mm 1Position Mizu-P25 Female to Mizu-P25 Female Bag - Bulk (Alt: 2175202123) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
36AJ2919
|
Avnet Americas | Cable Assembly 22AWG 225mm 1Position Mizu-P25 Female to Mizu-P25 Female Bag - Bulk (Alt: 36AJ2919) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.8960 | Buy Now |
DISTI #
538-217520-2123
|
Mouser Electronics | Rectangular Cable Assemblies MIZUP25 Fem-Fem LEAD 225mm 0.5mm SQmm RED RoHS: Compliant | 100 |
|
$0.6340 / $1.1600 | Buy Now |
DISTI #
72299023
|
RS | MIZU-P25 F-F 225MM 0.5 SQMM LEAD RD Sn | Molex Incorporated 217520-2123 RoHS: Not Compliant Min Qty: 30 Package Multiple: 100 Container: Package | 0 |
|
$1.1000 | RFQ |
DISTI #
MOL217520-2123
|
Heilind Electronics | F-F 225MM 0.5 SQMM RED Sn MIZU-P25,PRE CRMPD LEAD | Americas - 75 in Stock |
|
$0.6154 / $0.6463 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$0.7200 / $0.8910 | Buy Now |
DISTI #
217520-2123
|
TTI | Rectangular Cable Assemblies MIZUP25 Fem-Fem LEAD 225mm 0.5mm SQmm RED RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.6900 / $1.0200 | Buy Now |
DISTI #
MOL217520-2123
|
Interstate Connecting Components | F-F 225MM 0.5 SQMM RED Sn MIZU-P25,PRE CRMPD LEAD | 25 |
|
$0.6154 / $0.6463 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$0.7200 / $0.8910 | Buy Now |