Part Details for 2175221121 by Molex
Overview of 2175221121 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2175221121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2175221121-ND
|
DigiKey | MIZU-P25 M-M 75MM 0.5 SQMM LEAD Min Qty: 1 Lead time: 20 Weeks Container: Bag |
500 In Stock |
|
$0.5413 / $0.8900 | Buy Now |
DISTI #
2175221121
|
Avnet Americas | Cable Assembly 22AWG 75mm 1Position Mizu-P25 Male to Mizu-P25 Male Bag - Bulk (Alt: 2175221121) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
217522-1121
|
TTI | Rectangular Cable Assemblies MIZUP25 M-M LEAD 75mm 0.5mm SQmm BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.5400 / $0.8800 | Buy Now |
DISTI #
MOL217522-1121
|
Interstate Connecting Components | M-M 75MM 0.5 SQMM BLK Sn MIZU-P25,PRE CRMPD LEAD | 25 |
|
$0.6154 / $0.6463 | Buy Now |
DISTI #
2175221121
|
Avnet Abacus | Cable Assembly 22AWG 75mm 1Position Mizu-P25 Male to Mizu-P25 Male Bag (Alt: 2175221121) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2175221121
2175221121 CAD Models
2175221121 Part Data Attributes
|
2175221121
Molex
Buy Now
Datasheet
|
Compare Parts:
2175221121
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.075 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Voltage | 125 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |