Part Details for 2176-T060 by Sumida Corporation
Overview of 2176-T060 by Sumida Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for 2176-T060
2176-T060 CAD Models
2176-T060 Part Data Attributes
|
2176-T060
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
2176-T060
Sumida Corporation
IF Transformer, 10.7MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Center Frequency-Nom (fo) | 10.7 MHz | |
Height | 8.2 mm | |
Length | 7.3 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Surface Mount | NO | |
Transformer Type | IF TRANSFORMER | |
Width | 7.3 mm |