-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2176117-6TR-ND
|
DigiKey | Fixed Resistor, Metal Strip, 1W, Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.3200 / $0.3500 | Buy Now |
DISTI #
3937-2176117-6TR-ND
|
DigiKey | Fixed Resistor, Metal Strip, 1W, Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2176117-6
|
Avnet Americas | SMD Current Sense Resistor, 4 Milliohm, ± 1%, 1 W, 1206 [3216 Metric], Metal Strip - Tape and Reel (Alt: 2176117-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TLR2B10DR004FTDG
|
Avnet Americas | SMD Current Sense Resistor, 4 Milliohm, ± 1%, 1 W, 1206 [3216 Metric], Metal Strip - Tape and Reel (Alt: TLR2B10DR004FTDG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | TLR 1206 1.0W R004 1% 50PPM 2K RL RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 43 Weeks Container: Reel | 0Reel |
|
$0.3350 / $0.3550 | Buy Now |
DISTI #
AMP2176117-6
|
Heilind Electronics | TLR 1206 1.0W R004 1% 50PPM | Americas - 0 in Stock |
|
$0.3524 / $0.3824 | Buy Now |
|
Onlinecomponents.com | TLR 1206 1.0W R004 1% 50PPM 2K RL RoHS: Compliant |
40000 Partner Stock |
|
$0.2960 / $0.3783 | Buy Now |
DISTI #
21761176-TEC
|
TME | 2176117-6 Min Qty: 2000 | 40000 |
|
$0.2687 / $0.2959 | Buy Now |
DISTI #
AMP2176117-6
|
Interstate Connecting Components | TLR 1206 1.0W R004 1% 50PPM | 0 |
|
$0.3524 / $0.3824 | Buy Now |
DISTI #
000000000004961490
|
Sager | Current Sense Resistors - SMD TLR 1206 1.0W R004 1% 50PPM 2K RL Min Qty: 2000 | 0 |
|
$0.3451 / $0.3550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2176117-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176117-6
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.2mm x 1.6mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.004 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |