-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 160W, 220ohm, 1100V, 5% +/-Tol, 200ppm/Cel, Chassis Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176444-8
|
Avnet Americas | Resistance Wirewound 220Ohm 5% ±200ppm 160W IP54 Ingress Protection Chassis Mount - Bulk (Alt: 2176444-8) Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$50.1447 / $60.3436 | Buy Now |
DISTI #
AMP2176444-8
|
Heilind Electronics | HCF166 160W 220R 5% LEAD | Americas - 0 in Stock |
|
$62.4935 / $64.3872 | Buy Now |
|
Onlinecomponents.com | HCF166 160W 220R 5% LEAD RoHS: Compliant |
18 Partner Stock |
|
$59.4700 / $88.0200 | Buy Now |
DISTI #
HCF166J220RJ
|
TME | Resistor: wire-wound, with heatsink, 220Ω, 160W, ±5%, 166x76x15mm Min Qty: 20 | 0 |
|
$59.3100 | RFQ |
DISTI #
AMP2176444-8
|
Interstate Connecting Components | HCF166 160W 220R 5% LEAD | 0 |
|
$62.4935 / $64.3872 | Buy Now |
DISTI #
000000000006140668
|
Sager | Wirewound Resistors - Chassis Mount HCF166 160W 220R 5% LEAD Min Qty: 1 | 0 |
|
$59.0200 / $65.3800 | Buy Now |
DISTI #
C1S114415394602
|
Chip1Stop | Chassis Mount Resistors | 18 |
|
$62.2000 / $68.7000 | Buy Now |
|
Master Electronics | HCF166 160W 220R 5% LEAD RoHS: Compliant |
18 Partner Stock |
|
$59.4700 / $88.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2176444-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176444-8
TE Connectivity
Fixed Resistor, Wire Wound, 160W, 220ohm, 1100V, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 265 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 166mm x 60mm x 15mm | |
Rated Power Dissipation (P) | 160 W | |
Rated Temperature | 40 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1100 V |