Part Details for 2176575-5 by TE Connectivity
Overview of 2176575-5 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2176575-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176575-5
|
Avnet Americas | SMD Current Sense Resistor, 0.03 ohm, RLC73P Series, 0805 [2012 Metric], 250 mW, ± 1%, Thick Film - Tape and Reel (Alt: 2176575-5) Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.0583 / $0.0658 | Buy Now |
DISTI #
279-2176575-5
|
Mouser Electronics | Current Sense Resistors - SMD RLC73PV 2A R03 1% 1K RL RoHS: Compliant | 0 |
|
$0.0580 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0587 | Buy Now |
DISTI #
AMP2176575-5
|
Heilind Electronics | RLC73PV 2A R03 1% 1K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RLC73PV 2A R03 1% 1K RL RoHS: Compliant | 0 |
|
$0.0473 / $0.0903 | Buy Now |
DISTI #
AMP2176575-5
|
Interstate Connecting Components | RLC73PV 2A R03 1% 1K RL | 0 |
|
Buy Now | |
DISTI #
000000000007144845
|
Sager | Current Sense Resistors - SMD RLC73PV 2A R03 1% 1K RL Min Qty: 1000 | 0 |
|
$0.0583 / $0.0783 | Buy Now |
|
Master Electronics | RLC73PV 2A R03 1% 1K RL RoHS: Compliant | 0 |
|
$0.0473 / $0.0903 | Buy Now |
Part Details for 2176575-5
2176575-5 CAD Models
2176575-5 Part Data Attributes
|
2176575-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176575-5
TE Connectivity
Fixed Resistor, Thick Film, 0.25W, 1% +/-Tol, 600ppm/Cel, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Tolerance | 1% |