Part Details for 217675-000 (ALTERNATE: 55PC0811-22-5LL-CS2502) by TE Connectivity
Overview of 217675-000 (ALTERNATE: 55PC0811-22-5LL-CS2502) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217675-000 (ALTERNATE: 55PC0811-22-5LL-CS2502)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71148525
|
RS | Hook Up Wire Dual Wall, 22 AWG, 19/34, Green, 600V, ETFE, Irradiated, Copper | TE Connectivity 217675-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Linear Foot | 5000 |
|
$0.2060 | Buy Now |