Part Details for 217675-000 by TE Connectivity
Overview of 217675-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 217675-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-217675-000-ND
|
DigiKey | Wire And Cable, 1 Conductor(s), Min Qty: 150 Container: Spool MARKETPLACE PRODUCT |
235458 In Stock |
|
$0.3100 / $0.5100 | Buy Now |
DISTI #
217675-000
|
Avnet Americas | 55PC0811-22-5LL-CS2502 - Cable Rools/Shrink Tubing (Alt: 217675-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4181 / $0.4579 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.4260 | Buy Now |
DISTI #
RYC55PC0811-22-5LL-CS2502
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0811-22-5LL-CS2502 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC0811-22-5LL-CS2502 RoHS: Compliant |
235458 Partner Stock |
|
$0.4384 / $0.7750 | Buy Now |
DISTI #
RYC55PC0811-22-5LL-CS2502
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0811-22-5LL-CS2502 | 0 |
|
Buy Now | |
|
Powell Electronics | 55PC PRI DUAL 10&SMLR Min Qty: 1 | 23 |
|
$0.7706 / $1.6589 | Buy Now |
DISTI #
217675-000
|
Avnet Abacus | (Alt: 217675-000) RoHS: Compliant Min Qty: 1804 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 55PC0811-22-5LL-CS2502 RoHS: Compliant |
235458 Partner Stock |
|
$0.4384 / $0.7750 | Buy Now |
Part Details for 217675-000
217675-000 CAD Models
217675-000 Part Data Attributes
|
217675-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
217675-000
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |