-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INSULATION INSERT,180DEG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0152
|
Newark | Single Wire Seal, Nylon Gf, Orange, Accessory Type:Insulation Insert, For Use With:Amp Automotive Connectors, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Te Connectivity 2177058-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 425 |
|
$1.0700 / $1.4800 | Buy Now |
DISTI #
A142572-ND
|
DigiKey | INSULATION INSERT,180DEG Min Qty: 1 Lead time: 20 Weeks Container: Box |
403 In Stock |
|
$0.9381 / $1.5500 | Buy Now |
DISTI #
2177058-1
|
Avnet Americas | Insulation Insert Polyamide 6.6 Orange Bulk - Bulk (Alt: 2177058-1) Min Qty: 1200 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7707 | Buy Now |
DISTI #
571-2177058-1
|
Mouser Electronics | Automotive Connectors INSULATION INSERT, 180DEG RoHS: Compliant | 2189 |
|
$0.9300 / $1.5500 | Buy Now |
DISTI #
AMP2177058-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.0193 / $1.0502 | Buy Now | |
|
Onlinecomponents.com | INSULATION INSERT,180DEG RoHS: Compliant | 0 |
|
$0.8770 / $1.3650 | Buy Now |
DISTI #
41795684
|
Verical | Connector Accessories INSULATION INSERT,180DEG RoHS: Compliant Min Qty: 345 Package Multiple: 345 | Americas - 345 |
|
$1.2622 | Buy Now |
DISTI #
2177058-1
|
TTI | Automotive Connectors INSULATION INSERT, 180DEG Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$0.9000 / $1.2400 | Buy Now |
DISTI #
AMP2177058-1
|
Interstate Connecting Components | 0 |
|
$1.0193 / $1.0502 | Buy Now | |
DISTI #
2177058-1
|
Avnet Abacus | Insulation Insert Polyamide 6.6 Orange Bulk (Alt: 2177058-1) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2177058-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2177058-1
TE Connectivity
INSULATION INSERT,180DEG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |