-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TONGUE, CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2177380-1-ND
|
DigiKey | RING TONGUE, CONTACT Min Qty: 500 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9188 | Buy Now |
DISTI #
2177380-1
|
Avnet Americas | Lug Terminal Copper Tin Plated Loose - Bulk (Alt: 2177380-1) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.6606 / $1.9984 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks Container: Box | 0Box |
|
$1.6600 | Buy Now |
DISTI #
AMP2177380-1
|
Heilind Electronics | RING TONGUE, CONTACT | Americas - 0 in Stock |
|
$2.0696 / $2.1323 | Buy Now |
|
Onlinecomponents.com | RING TONGUE, CONTACT RoHS: Compliant | 0 |
|
$1.9300 / $2.8100 | Buy Now |
DISTI #
AMP2177380-1
|
Interstate Connecting Components | RING TONGUE, CONTACT | 0 |
|
$2.0696 / $2.1323 | Buy Now |
DISTI #
2177380-1
|
Avnet Abacus | (Alt: 2177380-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RING TONGUE, CONTACT RoHS: Compliant | 0 |
|
$1.9300 / $2.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2177380-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2177380-1
TE Connectivity
RING TONGUE, CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 5 AWG |