Part Details for 217791-2102 by Molex
Overview of 217791-2102 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2102-1N | Rochester Electronics LLC | 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16 | |
MSS1210-225KED | Coilcraft Inc | General Purpose Inductor | |
XFL3012-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 217791-2102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ4723
|
Newark | Cable Assy, Crimp Skt-Free End, 150Mm, Connector To Connector:Squba 1.8 Crimp Terminal Socket To Free End, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Product Range:Squba Ots 217791 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 217791-2102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.3780 | Buy Now |
DISTI #
57AJ4723
|
Avnet Americas | Cable Assembly PVC 24AWG 0.15m 1Position 1.8mm Squba Crimp Terminal Receptacle Red Bag - Bulk (Alt: 57AJ4723) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.7220 | Buy Now |
DISTI #
2177912102
|
Avnet Americas | Cable Assembly PVC 24AWG 0.15m 1Position 1.8mm Squba Crimp Terminal Receptacle Red Bag - Bulk (Alt: 2177912102) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4565 | Buy Now |
DISTI #
538-217791-2102
|
Mouser Electronics | Rectangular Cable Assemblies SQUBA 1.8 F-S 150MM 24 AWG LEADS RD Sn RoHS: Compliant | 100 |
|
$0.4820 / $0.7000 | Buy Now |
DISTI #
72648568
|
RS | Pre-Crimped Lead Squba 1.8 Female-to-Pigtail, 150mm Length, 24 AWG, Red | Molex Incorporated 217791-2102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 50 |
|
$0.7100 | Buy Now |
DISTI #
MOL217791-2102
|
Heilind Electronics | SQUBA 1.8 F-S 150MM 24 AWG LEA | Americas - 0 in Stock |
|
$0.5582 / $0.5861 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$0.6630 / $0.8190 | Buy Now |
DISTI #
217791-2102
|
TTI | Rectangular Cable Assemblies SQUBA 1.8 F-S 150MM 24 AWG LEADS RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.6140 / $0.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$0.6630 / $0.8190 | Buy Now |