Part Details for 217791-2122 by Molex
Overview of 217791-2122 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-122 | Coilcraft Inc | Variable Inductor, 1.1uH Min, 1.3uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
SER8052-122MEB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, Ferrite-Core, 3335 | |
MSS5121-223MLC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 217791-2122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ4728
|
Newark | Cable Assy, Crimp Skt-Free End, 150Mm, Connector To Connector:Squba 1.8 Crimp Terminal Socket To Free End, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Product Range:Squba Ots 217791 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 217791-2122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.3780 | Buy Now |
DISTI #
57AJ4728
|
Avnet Americas | Cable Assembly PVC 22AWG 0.15m 1Position 1.8mm Squba Crimp Terminal Receptacle Red Bag - Bulk (Alt: 57AJ4728) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.7330 | Buy Now |
DISTI #
2177912122
|
Avnet Americas | Cable Assembly PVC 22AWG 0.15m 1Position 1.8mm Squba Crimp Terminal Receptacle Red Bag - Bulk (Alt: 2177912122) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4565 | Buy Now |
DISTI #
538-217791-2122
|
Mouser Electronics | Rectangular Cable Assemblies SQUBA 1.8 F-S 150MM 22 AWG LEADS RD Sn RoHS: Compliant | 100 |
|
$0.6210 / $0.8000 | Buy Now |
DISTI #
72648563
|
RS | Pre-Crimped Lead Squba 1.8 Female-to-Pigtail, 150mm Length, 22 AWG, Red | Molex Incorporated 217791-2122 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 50 |
|
$0.7800 / $0.8700 | Buy Now |
DISTI #
MOL217791-2122
|
Heilind Electronics | SQUBA 1.8 F-S 150MM 22 AWG LEA | Americas - 0 in Stock |
|
$0.5582 / $0.5861 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$0.6630 / $0.8190 | Buy Now |
DISTI #
217791-2122
|
TTI | Rectangular Cable Assemblies SQUBA 1.8 F-S 150MM 22 AWG LEADS RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.5130 / $0.6440 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$0.6630 / $0.8190 | Buy Now |