Part Details for 2177912103 by Molex
Overview of 2177912103 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2177912103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2177912103-ND
|
DigiKey | SQUBA 1.8 F-S 225MM 24 AWG LEADS Min Qty: 1 Lead time: 21 Weeks Container: Bag |
500 In Stock |
|
$0.6868 / $1.0000 | Buy Now |
DISTI #
2177912103
|
Avnet Americas | Cable Assembly PVC 24AWG 0.225m 1Position 1.8mm Squba Crimp Terminal Receptacle Red Bag - Bulk (Alt: 2177912103) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4565 | Buy Now |
DISTI #
217791-2103
|
TTI | Rectangular Cable Assemblies SQUBA 1.8 F-S 225MM 24 AWG LEADS RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.5130 / $0.6440 | Buy Now |
DISTI #
2177912103
|
Avnet Abacus | Cable Assembly PVC 24AWG 0.225m 1Position 1.8mm Squba Crimp Terminal Receptacle Red Bag (Alt: 2177912103) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804658780
|
Chip1Stop | Specialized sensor | 100 |
|
$0.7140 | Buy Now |
DISTI #
C1S549804658683
|
Chip1Stop | Specialized sensor | 50 |
|
$0.6510 | Buy Now |