There are no models available for this part yet.
Overview of 2177912123 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2177912123 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2177912123-ND
|
DigiKey | SQUBA 1.8 F-S 225MM 22 AWG LEADS Min Qty: 1 Lead time: 22 Weeks Container: Bag |
400 In Stock |
|
$0.6868 / $1.0000 | Buy Now | |
DISTI #
2177912123
|
Avnet Americas | Cable Assembly PVC 22AWG 0.225m 1Position 1.8mm Squba Crimp Terminal Receptacle Red Bag - Bulk (Alt: 2177912123) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4565 | Buy Now | |
DISTI #
217791-2123
|
TTI | Rectangular Cable Assemblies SQUBA 1.8 F-S 225MM 22 AWG LEADS RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.5130 / $0.6440 | Buy Now | |
DISTI #
2177912123
|
Avnet Abacus | Cable Assembly PVC 22AWG 0.225m 1Position 1.8mm Squba Crimp Terminal Receptacle Red Bag (Alt: 2177912123) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549804727512
|
Chip1Stop | Specialized sensor | 100 |
|
$0.7140 | Buy Now | |
DISTI #
C1S549804841788
|
Chip1Stop | Specialized sensor | 50 |
|
$0.7060 | Buy Now |
CAD Models for 2177912123 by Molex
Part Data Attributes for 2177912123 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Connector Support Type
|
CONNECTOR ACCESSORY
|