Part Details for 217792-2123 by Molex
Overview of 217792-2123 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217792-2123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ4739
|
Newark | Cable Assy, Crimp Pin-Crimp Pin, 225Mm, Connector To Connector:Squba 1.8 Crimp Terminal Pin To Squba 1.8 Crimp Terminal Pin, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:Squba Ots 217792 Series Rohs Compliant: Yes |Molex 217792-2123 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.3780 | Buy Now |
DISTI #
2177922123
|
Avnet Americas | Cable Assembly PVC 22AWG 0.225m 1 Position Crimp Terminal to 1 Position Crimp Terminal Plug-Plug Bag - Bulk (Alt: 2177922123) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6283 / $0.6912 | Buy Now |
DISTI #
57AJ4739
|
Avnet Americas | Cable Assembly PVC 22AWG 0.225m 1 Position Crimp Terminal to 1 Position Crimp Terminal Plug-Plug Bag - Bulk (Alt: 57AJ4739) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.7210 | Buy Now |
DISTI #
538-217792-2123
|
Mouser Electronics | Rectangular Cable Assemblies SQUBA 1.8 M-M 225MM 22 AWG LEADS RD Sn RoHS: Compliant | 100 |
|
$0.4970 / $1.0000 | Buy Now |
DISTI #
72648589
|
RS | Pre-Crimped Lead Squba 1.8 Male-to-Squba 1.8 Male, 225mm Length, 22 AWG, Red | Molex Incorporated 217792-2123 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 50 |
|
$0.8900 / $1.0000 | Buy Now |
DISTI #
MOL217792-2123
|
Heilind Electronics | SQUBA 1.8 M-M 225MM 22 AWG LEA | Americas - 0 in Stock |
|
$0.5582 / $0.5861 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$0.6630 / $0.8190 | Buy Now |
DISTI #
217792-2123
|
TTI | Rectangular Cable Assemblies SQUBA 1.8 M-M 225MM 22 AWG LEADS RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.5840 / $0.6140 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$0.6630 / $0.8190 | Buy Now |