Part Details for 2177932103 by Molex
Overview of 2177932103 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 2177932103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2177932103-ND
|
DigiKey | SQUBA 1.8 M-S 225MM 24 AWG LEADS Min Qty: 1 Lead time: 22 Weeks Container: Bag |
400 In Stock |
|
$0.4832 / $1.1100 | Buy Now |
DISTI #
2177932103
|
Avnet Americas | Cable Assembly PVC 24AWG 0.225m 1 Position Crimp Terminal Plug Bag - Bulk (Alt: 2177932103) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4565 | Buy Now |
DISTI #
217793-2103
|
TTI | Rectangular Cable Assemblies SQUBA 1.8 M-S 225MM 24 AWG LEADS RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.6140 / $0.6500 | Buy Now |
DISTI #
000000000006323343
|
Sager | Specialized Cables SQUBA 1.8 M-S 225MM 24AWG LEAD Min Qty: 3000 | 0 |
|
$0.5067 / $0.5688 | Buy Now |
DISTI #
C1S549804659178
|
Chip1Stop | Specialized sensor | 100 |
|
$0.7140 | Buy Now |
DISTI #
C1S549804690722
|
Chip1Stop | Specialized sensor | 50 |
|
$0.9020 | Buy Now |