Part Details for 217796-1102 by Molex
Overview of 217796-1102 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110227-HMC514LP5 | Analog Devices | HMC514LP5 Evaluation PCB | |
110227-HMC734LP5 | Analog Devices | HMC734LP5 Evaluation PCB | |
110227-HMC513LP5 | Analog Devices | HMC513LP5 Evaluation PCB |
Price & Stock for 217796-1102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ5405
|
Newark | Cable Assy, 10Pos Rcpt-Rcpt, 300Mm, Connector To Connector:Kk 254 Receptacle To Kk 254 Receptacle, No. Of Positions:10Positions, Connector Pitch:2.54Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 217796-1102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$2.2200 | Buy Now |
DISTI #
57AJ5405
|
Avnet Americas | Cable Assembly 22AWG 0.6m 10Position 2.54mm KK Crimp Terminal to 10Position 2.54mm KK Crimp Terminal Receptacle-Receptacle Black - Bulk (Alt: 57AJ5405) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 49 Partner Stock |
|
$5.5200 / $6.1300 | Buy Now |
DISTI #
2177961102
|
Avnet Americas | Cable Assembly 22AWG 0.6m 10Position 2.54mm KK Crimp Terminal to 10Position 2.54mm KK Crimp Terminal Receptacle-Receptacle Black (Alt: 2177961102) Min Qty: 1000 Package Multiple: 25 Lead time: 22 Weeks, 0 Days | 0 |
|
$3.2042 | Buy Now |
DISTI #
538-217796-1102
|
Mouser Electronics | Rectangular Cable Assemblies KK 2.54 SR R-R 10CKT 300MM DISC Sn RoHS: Compliant | 883 |
|
$3.7600 / $5.1700 | Buy Now |
DISTI #
72648832
|
RS | KK 254 to Pigtail, 2.54mm Pitch, Single Row, 300mm Length, 8 Circuits, Natural | Molex Incorporated 217796-1102 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7600 / $6.7800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$4.0100 / $4.6500 | Buy Now |
DISTI #
217796-1102
|
TTI | Rectangular Cable Assemblies KK 2.54 SR R-R 10CKT 300MM DISC Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$3.7200 / $5.0100 | Buy Now |
DISTI #
2177961102-MOL
|
TME | 217796-1102 Min Qty: 9 | 50 |
|
$5.2070 / $5.2091 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$4.0100 / $4.6500 | Buy Now |
Part Details for 217796-1102
217796-1102 CAD Models
217796-1102 Part Data Attributes
|
217796-1102
Molex
Buy Now
|
Compare Parts:
217796-1102
Molex
|
Samacsys Manufacturer | Molex |