Part Details for 2177961101 by Molex
Overview of 2177961101 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2177961101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2177961101-ND
|
DigiKey | KK 2.54 SR R-R 10CKT 150MM DISC Min Qty: 1 Lead time: 22 Weeks Container: Bag |
1145 In Stock |
|
$3.0135 / $5.5800 | Buy Now |
DISTI #
2177961101
|
Avnet Americas | Cable Assembly 22AWG 0.15m 10Position 2.54mm KK Crimp Terminal to 10Position 2.54mm KK Crimp Terminal Receptacle-Receptacle Black (Alt: 2177961101) Min Qty: 1200 Package Multiple: 25 Lead time: 22 Weeks, 0 Days | 0 |
|
$2.6632 | Buy Now |
DISTI #
MOL217796-1101
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL217796-1101 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
217796-1101
|
TTI | Rectangular Cable Assemblies KK 2.54 SR R-R 10CKT 150MM DISC Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$2.8900 / $3.4500 | Buy Now |
DISTI #
2177961101
|
Avnet Abacus | Cable Assembly 22AWG 0.15m 10Position 2.54mm KK Crimp Terminal to 10Position 2.54mm KK Crimp Terminal Receptacle-Receptacle Black (Alt: 2177961101) RoHS: Compliant Min Qty: 1200 Package Multiple: 25 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804439079
|
Chip1Stop | Rectangular Cable Assemblies | 40 |
|
$2.6200 / $3.3200 | Buy Now |
DISTI #
C1S549805286827
|
Chip1Stop | Rectangular Cable Assemblies | 38 |
|
$3.6600 | Buy Now |
Part Details for 2177961101
2177961101 CAD Models
2177961101 Part Data Attributes
|
2177961101
Molex
Buy Now
Datasheet
|
Compare Parts:
2177961101
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | KK 254 | |
Connector Side2 | KK 254 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.15 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |