There are no models available for this part yet.
Overview of 217811-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 217811-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
217811-000
|
Avnet Americas | AMP217811-000 - Bulk (Alt: 217811-000) RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$108.9022 / $131.0518 | Buy Now | |
DISTI #
571-217811-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR54AC00-1604AI RoHS: Compliant | 0 |
|
$139.8100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 39 Package Multiple: 1 Lead time: 5 Weeks Container: Box | 0Box |
|
$118.3300 | Buy Now | ||
DISTI #
RYCTXR54AC00-1604AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AC00-1604AI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | TXR54AC00-1604AI RoHS: Compliant | 0 |
|
$111.7000 / $305.9400 | Buy Now | ||
DISTI #
RYCTXR54AC00-1604AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AC00-1604AI | 0 |
|
Buy Now | ||
DISTI #
000000000005848548
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54AC00-1604AI Min Qty: 1 | 0 |
|
$106.6600 / $149.0800 | Buy Now | |
DISTI #
217811-000
|
Avnet Abacus | (Alt: 217811-000) RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | TXR54AC00-1604AI RoHS: Compliant | 0 |
|
$111.7000 / $305.9400 | Buy Now |
CAD Models for 217811-000 by TE Connectivity
Part Data Attributes for 217811-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
5 Weeks
|
Cable Entry-Max
|
0.2 inch
|
Cable Entry-Min
|
0.125 inch
|
Connector Support Type
|
MIL CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Wire Size-Max
|
|