-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2178299-1) 6.3 SRS F-SPRING LIF RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4580
|
Newark | Terminals Str Recp 18-20 Awg F-Spring Contact |Amp Te Connectivity 2178299-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 3810000 |
|
$0.0560 / $0.0680 | Buy Now |
DISTI #
48Y3706
|
Newark | Female Disconnect, 6.35Mm, 20-18Awg, Product Range:F-Spring Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:20Awg, Wire Size Awg Max:18Awgrohs Compliant: Yes |Amp Te Connectivity 2178299-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2657 |
|
$0.0120 | Buy Now |
DISTI #
A121720CT-ND
|
DigiKey | 6.3 SRS F-SPRING LIF RECEPTACLE Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17667 In Stock |
|
$0.0502 / $0.1100 | Buy Now |
DISTI #
2178299-1
|
Avnet Americas | Conn Quick Disconnect Terminal 18-20AWG RCP 19mm 4.5mm Nickel Reel - Tape and Reel (Alt: 2178299-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 37 Weeks, 6 Days Container: Reel | 0 |
|
$0.0532 | Buy Now |
DISTI #
48Y3706
|
Avnet Americas | Conn Quick Disconnect Terminal 18-20AWG RCP 19mm 4.5mm Nickel Reel - Product that comes on tape, but is not reeled (Alt: 48Y3706) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 2 Days Container: Ammo Pack | 2657 Partner Stock |
|
$0.0960 / $0.1560 | Buy Now |
DISTI #
571-2178299-1-CT
|
Mouser Electronics | Terminals STR RECP 18-20 AWG Cut Strip of 100 RoHS: Compliant | 2100 |
|
$0.1090 | Buy Now |
DISTI #
571-2178299-1
|
Mouser Electronics | Terminals STR RECP 18-20 AWG F-Spring Contact RoHS: Compliant | 10000 |
|
$0.0530 / $0.0650 | Buy Now |
DISTI #
571-2178299-1-MR
|
Mouser Electronics | Terminals STR RECP 18-20 AWG Reel of 1000 RoHS: Compliant | 0 |
|
$0.0820 | Order Now |
|
Future Electronics | 6.3 SRS 20 - 18 AWG F-Spring LIF Receptacle RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 38 Weeks Container: Reel | 15000Reel |
|
$0.0520 / $0.0548 | Buy Now |
DISTI #
AMP2178299-1
|
Heilind Electronics | 6.3 SRS F-SPRING LIF RECEPTACLE | Americas - 0 in Stock |
|
$0.0497 / $0.0609 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2178299-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2178299-1
TE Connectivity
(2178299-1) 6.3 SRS F-SPRING LIF RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |