Part Details for 217841-1123 by Molex
Overview of 217841-1123 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217841-1123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2964
|
Newark | Mizu-P25 F-S 225Mm 20 Awg Lead Ul Bk Sn Rohs Compliant: Yes |Molex 217841-1123 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.3780 | Buy Now |
DISTI #
2178411123
|
Avnet Americas | Cable Assembly 20AWG 225mm 1Position Mizu-P25 Female to Pigtail Bag - Bulk (Alt: 2178411123) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
36AJ2964
|
Avnet Americas | Cable Assembly 20AWG 225mm 1Position Mizu-P25 Female to Pigtail Bag - Bulk (Alt: 36AJ2964) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.9020 | Buy Now |
DISTI #
538-217841-1123
|
Mouser Electronics | Rectangular Cable Assemblies MIZUP25 F-S LEAD 225mm 20AWG UL BLK RoHS: Compliant | 100 |
|
$0.6340 / $1.1400 | Buy Now |
DISTI #
72299068
|
RS | MIZU-P25 F-S 225MM 20 AWG LEAD UL BK Sn | Molex Incorporated 217841-1123 RoHS: Not Compliant Min Qty: 30 Package Multiple: 100 Container: Package | 0 |
|
$1.1000 | RFQ |
DISTI #
MOL217841-1123
|
Heilind Electronics | F-S 225MM 20 AWG UL BLK Sn MIZU-P25,PRE CRMPD LEAD | Americas - 75 in Stock |
|
$0.6154 / $0.6463 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$0.7200 / $0.8910 | Buy Now |
DISTI #
217841-1123
|
TTI | Rectangular Cable Assemblies MIZUP25 F-S LEAD 225mm 20AWG UL BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.6300 / $1.1300 | Buy Now |
DISTI #
MOL217841-1123
|
Interstate Connecting Components | F-S 225MM 20 AWG UL BLK Sn MIZU-P25,PRE CRMPD LEAD | 25 |
|
$0.6154 / $0.6463 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$0.7200 / $0.8910 | Buy Now |