Part Details for 2178411121 by Molex
Overview of 2178411121 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 2178411121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2178411121-ND
|
DigiKey | MIZU-P25 F-S 75MM 20 AWG LEAD UL Min Qty: 1 Lead time: 20 Weeks Container: Bag |
493 In Stock |
|
$0.4979 / $1.0000 | Buy Now |
DISTI #
2178411121
|
Avnet Americas | Cable Assembly 20AWG 75mm 1Position Mizu-P25 Female to Pigtail Bag - Bulk (Alt: 2178411121) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
217841-1121
|
TTI | Rectangular Cable Assemblies MIZUP25 F-S LEAD 75mm 20AWG UL BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.5400 / $0.9900 | Buy Now |
DISTI #
MOL217841-1121
|
Interstate Connecting Components | F-S 75MM 20 AWG UL BLK Sn MIZU-P25,PRE CRMPD LEAD | 25 |
|
$0.6154 / $0.6463 | Buy Now |
DISTI #
2178411121
|
Avnet Abacus | Cable Assembly 20AWG 75mm 1Position Mizu-P25 Female to Pigtail Bag (Alt: 2178411121) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |