-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2178423-1) 6.3 SRS FLAG F-SPRING LIF RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4583
|
Newark | Terminals Flag Recp 16-20 Awg F-Spring Contact |Amp Te Connectivity 2178423-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2072000 |
|
$0.0830 / $0.1010 | Buy Now |
DISTI #
48Y3709
|
Newark | Female Flag Disconnect, 6.35Mm, 20-16Awg, Product Range:F-Spring Faston Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:20Awg, Insulator Colour:- Rohs Compliant: Yes |Amp Te Connectivity 2178423-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1820 |
|
$0.0130 | Buy Now |
DISTI #
A121723CT-ND
|
DigiKey | 6.3 SRS FLAG F-SPRING LIF RECEPT Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3401 In Stock |
|
$0.0456 / $0.1400 | Buy Now |
DISTI #
2178423-1
|
Avnet Americas | Conn Quick Disconnect Terminal 16-20AWG RCP 19.5mm 15.6mm Nickel Reel - Tape and Reel (Alt: 2178423-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.0597 / $0.0654 | Buy Now |
DISTI #
48Y3709
|
Avnet Americas | Conn Quick Disconnect Terminal 16-20AWG RCP 19.5mm 15.6mm Nickel Reel - Product that comes on tape, but is not reeled (Alt: 48Y3709) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 2 Days Container: Ammo Pack | 1820 Partner Stock |
|
$0.0840 | Buy Now |
DISTI #
571-2178423-1-CT
|
Mouser Electronics | Terminals FLAG RECP 16-20 AWG Cut Strip of 100 RoHS: Compliant | 1400 |
|
$0.1250 | Buy Now |
DISTI #
571-2178423-1
|
Mouser Electronics | Terminals FLAG RECP 16-20 AWG F-Spring Contact RoHS: Compliant | 4000 |
|
$0.0620 / $0.0860 | Buy Now |
DISTI #
571-2178423-1-MR
|
Mouser Electronics | Terminals FLAG RECP 16-20 AWG Reel of 1000 RoHS: Compliant | 0 |
|
$0.1250 | Order Now |
|
Future Electronics | 16 - 20 AWG Non-Insulated Female Quick Connect Crimp Connector RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 38 Weeks Container: Reel | 0Reel |
|
$0.0596 / $0.0673 | Buy Now |
DISTI #
AMP2178423-1
|
Heilind Electronics | 6.3 SRS FLAG F-SPRING LIF RECEPTACLE | Americas - 0 in Stock |
|
$0.0547 / $0.0729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2178423-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2178423-1
TE Connectivity
(2178423-1) 6.3 SRS FLAG F-SPRING LIF RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |