-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2178439-1) 6.3 SRS FLAG F-SPRING LIF RECEPT - NIST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4585
|
Newark | Terminals Flag Recp 12-16 Awg F-Spring Contact Rohs Compliant: Yes |Amp Te Connectivity 2178439-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2004000 |
|
$0.0940 / $0.1160 | Buy Now |
DISTI #
48Y3711
|
Newark | Female Flag Disconnect, 6.35Mm, 16-12Awg, Product Range:F-Spring Faston Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Insulator Colour:- Rohs Compliant: Yes |Amp Te Connectivity 2178439-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1090 | Buy Now |
DISTI #
A121724CT-ND
|
DigiKey | 6.3 SRS FLAG F-SPRING LIF RECEPT Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6718 In Stock |
|
$0.0772 / $0.1600 | Buy Now |
DISTI #
2178439-1
|
Avnet Americas | Conn Quick Disconnect Terminal 12-16AWG RCP 19.5mm 15.6mm Nickel Reel - Tape and Reel (Alt: 2178439-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.0776 / $0.0850 | Buy Now |
DISTI #
571-2178439-1
|
Mouser Electronics | Terminals FLAG RECP 12-16 AWG F-Spring Contact RoHS: Compliant | 1969 |
|
$0.0810 / $0.2500 | Buy Now |
DISTI #
571-2178439-1-CT
|
Mouser Electronics | Terminals FLAG RECP 12-16 AWG Cut Strip of 100 RoHS: Compliant | 300 |
|
$0.1500 | Buy Now |
|
Future Electronics | 12 - 16 AWG Non-Insulated Female Quick Connect Crimp Connector RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0774 / $0.0869 | Buy Now |
DISTI #
AMP2178439-1
|
Heilind Electronics | 6.3 SRS FLAG F-SPRING LIF RECEPTACLE | Americas - 0 in Stock |
|
$0.0752 / $0.0948 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,FLAG,REC.,16-12 AWG,PNST RoHS: Compliant |
1917000 Partner Stock |
|
$0.0655 / $0.1000 | Buy Now |
DISTI #
19515679
|
Verical | Faston Tab Terminal 12-16AWG Steel RCP 15.6mm Pre-Nickel T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 1086000 |
|
$0.0560 / $0.0890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2178439-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2178439-1
TE Connectivity
(2178439-1) 6.3 SRS FLAG F-SPRING LIF RECEPT - NIST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |