There are no models available for this part yet.
Overview of 217851-1122 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 217851-1122 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AJ9332
|
Newark | Cable Assy, Ring Tongue-Free End, 150Mm, Connector To Connector:Perma-Seal Ring Tongue Terminal To Free End, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Product Range:Perma-Seal Ots 217851 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 217851-1122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$0.7490 | Buy Now | |
DISTI #
57AJ5949
|
Newark | Cable Assy, Ring Tongue-Free End, 150Mm Rohs Compliant: Yes |Molex 217851-1122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $2.2400 | Buy Now | |
DISTI #
51AJ9332
|
Avnet Americas | Cable Assembly UL1015 Hookup 16AWG 0.15m 1 Positon Ring Terminal Bag - Bulk (Alt: 51AJ9332) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 200 Partner Stock |
|
$1.1800 / $1.6600 | Buy Now | |
DISTI #
2178511122
|
Avnet Americas | Cable Assembly UL1015 Hookup 16AWG 0.15m 1 Positon Ring Terminal Bag - Bulk (Alt: 2178511122) RoHS: Compliant Min Qty: 2900 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3065 / $1.4372 | Buy Now | |
DISTI #
538-217851-1122
|
Mouser Electronics | Rectangular Cable Assemblies Crimped Seal Pigtail Solderless 150mm Red RoHS: Compliant | 297 |
|
$1.0200 / $1.5700 | Buy Now | |
DISTI #
72379095
|
RS | PERMA-S RING 150MM 16AWG M5 LEAD RD R-B | Molex Incorporated 217851-1122 RoHS: Not Compliant Min Qty: 2900 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 | RFQ | |
DISTI #
MOL217851-1122
|
Heilind Electronics | PERMA-S RING 150MM 16AWG M5 LE | Americas - 0 in Stock |
|
$1.1608 / $1.2188 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3600 / $1.4400 | Buy Now | ||
DISTI #
217851-1122
|
TTI | Rectangular Cable Assemblies Crimped Seal Pigtail Solderless 150mm Red RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$1.0100 / $1.5500 | Buy Now |