-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7684
|
Newark | Terminal Block, Pcb, 12 Position, 28-20Awg, Pitch Spacing:2.54Mm, No. Of Positions:12Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:0.5Mm², Wire Connection Method:Clamp, Rated Current:6A Rohs Compliant: Yes |Wago 218-112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7100 / $11.2000 | Buy Now |
DISTI #
2946-218-112-ND
|
DigiKey | PCB TERMINAL BLOCK, LOCKING SLID Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$10.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$6.4000 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.5 mm - 12-pole - CAGE CLAMP® - 0,50 mm² - gray RoHS: Compliant | 0 |
|
$8.0800 / $11.5700 | Buy Now |
DISTI #
09H2614
|
Bürklin Elektronik | PCB terminal, 12 pole, pitch 2.5 mm, AWG 28-20, 6 A, cage clamp, gray, 218-112 Min Qty: 1 | 32 |
|
$3.8640 / $4.7656 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
218-112
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
218-112
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |