Part Details for 218-12LPSR by CTS Corporation
Overview of 218-12LPSR by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 218-12LPSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
218-12LPSR-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2908 | Buy Now |
DISTI #
218-12LPSR
|
Avnet Americas | Switch DIP ON OFF SPST 12 Recessed Slide 0.025A 24VDC Gull Wing SMD T/R - Tape and Reel (Alt: 218-12LPSR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.9275 / $1.3258 | Buy Now |
DISTI #
774-218-12LPSR
|
Mouser Electronics | DIP Switches / SIP Switches SURFACE MOUNT, GOLD, HALF-PITCH DIP SWITCH, 12-POLE, LOW PROFILE ACTUATOR, BOTTOM SEAL, REEL RoHS: Compliant | 0 |
|
$1.1700 / $1.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $2.2800 | Buy Now |
DISTI #
218-12LPSR
|
Avnet Americas | Switch DIP ON OFF SPST 12 Recessed Slide 0.025A 24VDC Gull Wing SMD T/R - Tape and Reel (Alt: 218-12LPSR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.9275 / $1.3258 | Buy Now |
DISTI #
218-12LPSR
|
Avnet Americas | Switch DIP ON OFF SPST 12 Recessed Slide 0.025A 24VDC Gull Wing SMD T/R - Tape and Reel (Alt: 218-12LPSR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.9275 / $1.3258 | Buy Now |
Part Details for 218-12LPSR
218-12LPSR CAD Models
218-12LPSR Part Data Attributes
|
218-12LPSR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
218-12LPSR
CTS Corporation
Slide Dip Switch, 12 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | CTS | |
Body Breadth | 5.8 mm | |
Body Height | 2.65 mm | |
Body Length or Diameter | 16.41 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Sealing | BOTTOM SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD FLASH | |
Termination Type | SOLDER |