-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4810
|
Newark | Dip Switch, 0.1A, 50Vdc, 2Pos, Smd Rohs Compliant: Yes |Cts 218-2LPSTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1219 |
|
$0.7470 / $1.0500 | Buy Now |
DISTI #
218-2LPSTR
|
Avnet Americas | Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD T/R - Tape and Reel (Alt: 218-2LPSTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 4000 |
|
$0.5454 / $0.6931 | Buy Now |
DISTI #
218-2LPSTR
|
Avnet Abacus | Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD T/R - Tape and Reel (Alt: 218-2LPSTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
218-2LPSTR
|
Avnet Asia | Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD T/R (Alt: 218-2LPSTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days | 0 |
|
$0.5737 / $0.6465 | Buy Now |
|
CHIPMALL.COM LIMITED | 2 positions SPST 24V 25mA SMD-4P,3.7x5.8mm DIP Switches ROHS | 2391 |
|
$0.4403 / $0.8263 | Buy Now |
|
LCSC | 2 positions SPST 24V 25mA SMD-4P3.7x5.8mm DIP Switches ROHS | 2395 |
|
$0.4586 / $0.8607 | Buy Now |
|
New Advantage Corporation | 218 Series SPST 2 Position Flush Slide Actuator Tape Seal SMT DIP Switch RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 42000 |
|
$0.7600 / $0.8143 | Buy Now |
|
Win Source Electronics | SMT Half Pitch DIP Switch–Auto Placeable | SWITCH SLIDE DIP SPST 25MA 24V | 22500 |
|
$0.4494 / $0.5804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
218-2LPSTR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
218-2LPSTR
CTS Corporation
Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Body Breadth | 3.71 mm | |
Body Height | 2.65 mm | |
Body Length or Diameter | 5.8 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Sealing | BOTTOM SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 218-2LPSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 218-2LPSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2182LPST | CTS Corporation | Check for Price | SLIDE DIP SWITCH-2SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | 218-2LPSTR vs 2182LPST |
218-2LPST | CTS Corporation | $0.5785 | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | 218-2LPSTR vs 218-2LPST |
218-2LPSTRF | CTS Corporation | Check for Price | SWITCH SLIDE DIP SPST 25MA 24V | 218-2LPSTR vs 218-2LPSTRF |
2182LPSTF | CTS Corporation | Check for Price | SLIDE DIP SWITCH-2SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | 218-2LPSTR vs 2182LPSTF |